
C0603C471K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C471K1GACTUTR-ND - Tape & Reel (TR) 399-C0603C471K1GACTUCT-ND - Cut Tape (CT) 399-C0603C471K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471K1GACTU |
Description | CAP CER 470PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.19700 | kr.11.97 |
| 50 | kr.0.87420 | kr.43.71 |
| 100 | kr.0.77500 | kr.77.50 |
| 500 | kr.0.60864 | kr.304.32 |
| 1.000 | kr.0.55731 | kr.557.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48034 | kr.1,921.36 |
| 8.000 | kr.0.45174 | kr.3,613.92 |
| 12.000 | kr.0.43744 | kr.5,249.28 |
| 20.000 | kr.0.42157 | kr.8,431.40 |
| 28.000 | kr.0.41230 | kr.11,544.40 |
| 40.000 | kr.0.40338 | kr.16,135.20 |
| 48.000 | kr.0.39916 | kr.19,159.68 |
| 96.000 | kr.0.38492 | kr.36,952.32 |
| 100.000 | kr.0.38417 | kr.38,417.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

