
C0603C471J5GAC7411 | |
---|---|
DigiKey Part Number | 399-C0603C471J5GAC7411TR-ND - Tape & Reel (TR) 399-C0603C471J5GAC7411CT-ND - Cut Tape (CT) 399-C0603C471J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471J5GAC7411 |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471J5GAC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.31400 | kr.3.14 |
50 | kr.0.21640 | kr.10.82 |
100 | kr.0.18620 | kr.18.62 |
500 | kr.0.11494 | kr.57.47 |
1.000 | kr.0.09478 | kr.94.78 |
2.500 | kr.0.08809 | kr.220.22 |
5.000 | kr.0.08353 | kr.417.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.05506 | kr.825.90 |
30.000 | kr.0.05452 | kr.1,635.60 |
45.000 | kr.0.05424 | kr.2,440.80 |
75.000 | kr.0.05392 | kr.4,044.00 |
105.000 | kr.0.05372 | kr.5,640.60 |
150.000 | kr.0.05354 | kr.8,031.00 |
180.000 | kr.0.05344 | kr.9,619.20 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |