470 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C471J4GACTU

DigiKey Part Number
399-C0603C471J4GACTUTR-ND - Tape & Reel (TR)
399-C0603C471J4GACTUCT-ND - Cut Tape (CT)
399-C0603C471J4GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C471J4GACTU
Description
CAP CER 470PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C471J4GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C471F3GACTUKEMET1.305399-C0603C471F3GACTUCT-NDkr.7.67000Upgrade
C0603C471F5GACTUKEMET4.644399-C0603C471F5GACTUCT-NDkr.7.67000Upgrade
C0603C471G5GACTUKEMET1.059399-C0603C471G5GACTUCT-NDkr.4.63000Upgrade
C0603C471J1GACTUKEMET61.798399-C0603C471J1GACTUCT-NDkr.2.09000Upgrade
C0603C471J3GACTUKEMET3.252399-C0603C471J3GACTUCT-NDkr.1.90000Upgrade
In-Stock: 1.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.12200kr.11.22
50kr.0.81540kr.40.77
100kr.0.72150kr.72.15
500kr.0.56324kr.281.62
1.000kr.0.51449kr.514.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44138kr.1,765.52
8.000kr.0.41423kr.3,313.84
12.000kr.0.40064kr.4,807.68
20.000kr.0.38558kr.7,711.60
28.000kr.0.37677kr.10,549.56
40.000kr.0.36830kr.14,732.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500