
C0603C471F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-17594-2-ND - Tape & Reel (TR) 399-17594-1-ND - Cut Tape (CT) 399-17594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471F5GACAUTO |
Description | CAP CER SMD 0603 470PF 1% COG 50 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471F5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.3.60300 | kr.36.03 |
| 50 | kr.3.10400 | kr.155.20 |
| 100 | kr.3.08740 | kr.308.74 |
| 500 | kr.2.93414 | kr.1,467.07 |
| 1.000 | kr.2.76723 | kr.2,767.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.10699 | kr.8,427.96 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

