
C0603C470K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C470K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C470K3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C470K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470K3RACAUTO |
Description | CAP CER 47PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.90200 | kr.9.02 |
| 50 | kr.0.65160 | kr.32.58 |
| 100 | kr.0.49920 | kr.49.92 |
| 500 | kr.0.44390 | kr.221.95 |
| 1.000 | kr.0.40371 | kr.403.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34355 | kr.1,374.20 |
| 8.000 | kr.0.32122 | kr.2,569.76 |
| 12.000 | kr.0.31004 | kr.3,720.48 |
| 20.000 | kr.0.29765 | kr.5,953.00 |
| 28.000 | kr.0.28112 | kr.7,871.36 |
| 40.000 | kr.0.28019 | kr.11,207.60 |
| 48.000 | kr.0.27975 | kr.13,428.00 |
| 96.000 | kr.0.26903 | kr.25,826.88 |
| 100.000 | kr.0.26844 | kr.26,844.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

