Parametric Equivalent
Parametric Equivalent

ALS30A223NT200 | |
|---|---|
DigiKey Part Number | 399-ALS30A223NT200-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A223NT200 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A223NT200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36.1 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 38.7 A @ 10 kHz |
Part Status Active | Impedance 9 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 11mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS30A223NT250 | KEMET | 0 | 399-ALS30A223NT250-ND | kr.456.63583 | Parametric Equivalent |
| ALS30C223NT250 | KEMET | 0 | 399-ALS30C223NT250-ND | kr.459.28875 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.577.42010 | kr.55,432.33 |
| Unit Price without VAT: | kr.577.42010 |
|---|---|
| Unit Price with VAT: | kr.721.77513 |



