
C0603C470K3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C470K3GACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C470K3GACAUTO |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470K3GACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 0603 (1608 Metric) |
Voltage - Rated | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34033 | kr.1,361.32 |
| Unit Price without VAT: | kr.0.34033 |
|---|---|
| Unit Price with VAT: | kr.0.42541 |

