47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C470J2GACTU

DigiKey Part Number
399-C0603C470J2GACTUTR-ND - Tape & Reel (TR)
399-C0603C470J2GACTUCT-ND - Cut Tape (CT)
399-C0603C470J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C470J2GACTU
Description
CAP CER 47PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C470J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.173
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.13500kr.11.35
50kr.0.82420kr.41.21
100kr.0.72910kr.72.91
500kr.0.56972kr.284.86
1.000kr.0.52045kr.520.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44672kr.1,786.88
8.000kr.0.41932kr.3,354.56
12.000kr.0.40561kr.4,867.32
20.000kr.0.39041kr.7,808.20
28.000kr.0.38153kr.10,682.84
40.000kr.0.37298kr.14,919.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500