
C0603C470F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C470F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C470F5GACTUCT-ND - Cut Tape (CT) 399-C0603C470F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470F5GACTU |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.81700 | kr.38.17 |
| 50 | kr.2.95440 | kr.147.72 |
| 100 | kr.2.68880 | kr.268.88 |
| 500 | kr.2.24094 | kr.1,120.47 |
| 1.000 | kr.2.10247 | kr.2,102.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.89458 | kr.7,578.32 |
| 8.000 | kr.1.81731 | kr.14,538.48 |
| 12.000 | kr.1.77860 | kr.21,343.20 |
| 20.000 | kr.1.73568 | kr.34,713.60 |
| 28.000 | kr.1.71058 | kr.47,896.24 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

