
T495X107K025AHE150 | |
|---|---|
DigiKey Part Number | 399-T495X107K025AHE150TR-ND - Tape & Reel (TR) 399-T495X107K025AHE150CT-ND - Cut Tape (CT) 399-T495X107K025AHE150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107K025AHE150 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X107K025AHE150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSE107K025R0150 | KYOCERA AVX | 774 | 478-TPSE107K025R0150CT-ND | kr.31.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.79000 | kr.33.79 |
| 10 | kr.24.49100 | kr.244.91 |
| 50 | kr.20.78000 | kr.1,039.00 |
| 100 | kr.19.63240 | kr.1,963.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.68886 | kr.8,844.43 |
| 1.000 | kr.17.08693 | kr.17,086.93 |
| 1.500 | kr.16.78528 | kr.25,177.92 |
| 2.500 | kr.16.45086 | kr.41,127.15 |
| 3.500 | kr.16.25529 | kr.56,893.51 |
| Unit Price without VAT: | kr.33.79000 |
|---|---|
| Unit Price with VAT: | kr.42.23750 |

