
C0603C439C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C439C5GACTUTR-ND - Tape & Reel (TR) 399-C0603C439C5GACTUCT-ND - Cut Tape (CT) 399-C0603C439C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C439C5GACTU |
Description | CAP CER 4.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C439C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.55100 | kr.15.51 |
| 50 | kr.1.14620 | kr.57.31 |
| 100 | kr.1.02110 | kr.102.11 |
| 500 | kr.0.81100 | kr.405.50 |
| 1.000 | kr.0.74625 | kr.746.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64908 | kr.2,596.32 |
| 8.000 | kr.0.61300 | kr.4,904.00 |
| 12.000 | kr.0.59492 | kr.7,139.04 |
| 20.000 | kr.0.57490 | kr.11,498.00 |
| 28.000 | kr.0.56319 | kr.15,769.32 |
| 40.000 | kr.0.55193 | kr.22,077.20 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

