C0603C432G8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.58642
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.58560
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.19819
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.19483
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.85438
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.85438
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.73205
Datasheet
4300 pF ±2% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4300 pF ±2% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603C432G8JACAUTO

DigiKey Part Number
C0603C432G8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C432G8JACAUTO
Description
CAP CER 4300PF 10V U2J 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4300 pF ±2% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C432G8JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C432F3JACAUTOKEMET0C0603C432F3JACAUTO-NDkr.2.58642Upgrade
C0603C432F4JACAUTOKEMET0C0603C432F4JACAUTO-NDkr.2.58560Upgrade
C0603C432F5JACAUTOKEMET0C0603C432F5JACAUTO-NDkr.2.19819Upgrade
C0603C432F8JACAUTOKEMET0C0603C432F8JACAUTO-NDkr.2.19483Upgrade
C0603C432G3JACAUTOKEMET0C0603C432G3JACAUTO-NDkr.0.85438Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.73111kr.2,924.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.73111
Unit Price with VAT:kr.0.91389