C0603C432G3JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.55743
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.16882
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.69953
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.85438
Datasheet
4300 pF ±2% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4300 pF ±2% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603C432G3JACTU

DigiKey Part Number
399-C0603C432G3JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C432G3JACTU
Description
CAP CER 4300PF 25V U2J 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4300 pF ±2% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C432G3JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C432F3JACTUKEMET0399-C0603C432F3JACTUTR-NDkr.2.55743Upgrade
C0603C432F5JACTUKEMET0399-C0603C432F5JACTUTR-NDkr.2.16882Upgrade
C0603C432G5JACTUKEMET0399-C0603C432G5JACTUTR-NDkr.0.69953Upgrade
C0603C432G3JACAUTOKEMET0C0603C432G3JACAUTO-NDkr.0.85438Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.82236kr.3,289.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.82236
Unit Price with VAT:kr.1.02795