
C0603C431J5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C431J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C431J5GACTUCT-ND - Cut Tape (CT) 399-C0603C431J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C431J5GACTU |
Description | CAP CER 430PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C431J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.05000 | kr.2.05 |
10 | kr.1.22900 | kr.12.29 |
50 | kr.0.90120 | kr.45.06 |
100 | kr.0.80000 | kr.80.00 |
500 | kr.0.62912 | kr.314.56 |
1.000 | kr.0.57645 | kr.576.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.49751 | kr.1,990.04 |
8.000 | kr.0.42543 | kr.3,403.44 |
12.000 | kr.0.41024 | kr.4,922.88 |
20.000 | kr.0.40814 | kr.8,162.80 |
28.000 | kr.0.38374 | kr.10,744.72 |
40.000 | kr.0.38256 | kr.15,302.40 |
48.000 | kr.0.37211 | kr.17,861.28 |
Unit Price without VAT: | kr.2.05000 |
---|---|
Unit Price with VAT: | kr.2.56250 |