
C0603C431G5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C431G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C431G5GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C431G5GACTU |
Description | CAP CER 430PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C431G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.06000 | kr.5.06 |
10 | kr.2.93100 | kr.29.31 |
50 | kr.2.37820 | kr.118.91 |
100 | kr.2.23680 | kr.223.68 |
500 | kr.1.85126 | kr.925.63 |
1.000 | kr.1.73222 | kr.1,732.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.54979 | kr.6,199.16 |
8.000 | kr.1.47369 | kr.11,789.52 |
12.000 | kr.1.45385 | kr.17,446.20 |
20.000 | kr.1.41697 | kr.28,339.40 |
28.000 | kr.1.39540 | kr.39,071.20 |
40.000 | kr.1.37466 | kr.54,986.40 |
Unit Price without VAT: | kr.5.06000 |
---|---|
Unit Price with VAT: | kr.6.32500 |