


C0603C392K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C392K4RACTUTR-ND - Tape & Reel (TR) 399-C0603C392K4RACTUCT-ND - Cut Tape (CT) 399-C0603C392K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C392K4RACTU |
Description | CAP CER 3900PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C392K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88800 | kr.8.88 |
| 50 | kr.0.63780 | kr.31.89 |
| 100 | kr.0.56110 | kr.56.11 |
| 500 | kr.0.43238 | kr.216.19 |
| 1.000 | kr.0.39270 | kr.392.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33328 | kr.1,333.12 |
| 8.000 | kr.0.31122 | kr.2,489.76 |
| 12.000 | kr.0.30018 | kr.3,602.16 |
| 20.000 | kr.0.28794 | kr.5,758.80 |
| 28.000 | kr.0.28079 | kr.7,862.12 |
| 40.000 | kr.0.27391 | kr.10,956.40 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

