C0603C392J4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.19651
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.19567
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.80248
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.73111
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.73111
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.60666
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.54297
Datasheet

Upgrade


KEMET
In Stock: 3.880
Unit Price: kr.2.41000
Datasheet
3900 pF ±5% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±5% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603C392J4JACAUTO

DigiKey Part Number
C0603C392J4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C392J4JACAUTO
Description
CAP CER 3900PF 16V U2J 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C392J4JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C392F3JACAUTOKEMET0C0603C392F3JACAUTO-NDkr.2.19651Upgrade
C0603C392F4JACAUTOKEMET0C0603C392F4JACAUTO-NDkr.2.19567Upgrade
C0603C392F5JACAUTOKEMET0C0603C392F5JACAUTO-NDkr.1.80248Upgrade
C0603C392G3JACAUTOKEMET0C0603C392G3JACAUTO-NDkr.0.73111Upgrade
C0603C392G4JACAUTOKEMET0C0603C392G4JACAUTO-NDkr.0.73111Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.54297kr.2,171.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.54297
Unit Price with VAT:kr.0.67871