390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C391K5GACTU

DigiKey Part Number
399-C0603C391K5GACTUTR-ND - Tape & Reel (TR)
399-C0603C391K5GACTUCT-ND - Cut Tape (CT)
399-C0603C391K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C391K5GACTU
Description
CAP CER 390PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C391K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.03300kr.10.33
50kr.0.74940kr.37.47
100kr.0.66190kr.66.19
500kr.0.51430kr.257.15
1.000kr.0.46878kr.468.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.40069kr.1,602.76
8.000kr.0.37540kr.3,003.20
12.000kr.0.36274kr.4,352.88
20.000kr.0.34872kr.6,974.40
28.000kr.0.34052kr.9,534.56
40.000kr.0.33263kr.13,305.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500