


C0603C391J4RACTU | |
|---|---|
DigiKey Part Number  | 399-C0603C391J4RACTUTR-ND - Tape & Reel (TR) 399-C0603C391J4RACTUCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | C0603C391J4RACTU  | 
Description  | CAP CER 390PF 16V X7R 0603  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 390 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603C391J4RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 | 
| 10 | kr.1.34400 | kr.13.44 | 
| 50 | kr.0.98560 | kr.49.28 | 
| 100 | kr.0.87620 | kr.87.62 | 
| 500 | kr.0.69248 | kr.346.24 | 
| 1.000 | kr.0.63571 | kr.635.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.58619 | kr.2,344.76 | 
| 8.000 | kr.0.50547 | kr.4,043.76 | 
| 12.000 | kr.0.49335 | kr.5,920.20 | 
| 20.000 | kr.0.48575 | kr.9,715.00 | 
| 28.000 | kr.0.47550 | kr.13,314.00 | 
| 40.000 | kr.0.46564 | kr.18,625.60 | 
| 48.000 | kr.0.46097 | kr.22,126.56 | 
| 96.000 | kr.0.44636 | kr.42,850.56 | 
| Unit Price without VAT: | kr.2.24000 | 
|---|---|
| Unit Price with VAT: | kr.2.80000 | 

