39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C390J5GALTU

DigiKey Part Number
399-C0603C390J5GALTUTR-ND - Tape & Reel (TR)
399-C0603C390J5GALTUCT-ND - Cut Tape (CT)
399-C0603C390J5GALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C390J5GALTU
Description
CAP CER 39PF 50V NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C390J5GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C390F5GACTUKEMET3.904399-C0603C390F5GACTUCT-NDkr.6.02000Upgrade
C0603C390J1GACTUKEMET4.549399-C0603C390J1GACTUCT-NDkr.1.65000Upgrade
C0603C390J5GACAUTOKEMET13.096399-15881-1-NDkr.0.70000Parametric Equivalent
C0603C390J5GACTUKEMET207.735399-C0603C390J5GACTUCT-NDkr.0.63000Parametric Equivalent
C1608C0G2A390J080AATDK1.775445-14020-1-NDkr.0.63000Upgrade
In-Stock: 3.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.24900kr.12.49
50kr.0.91300kr.45.65
100kr.0.80960kr.80.96
500kr.0.63564kr.317.82
1.000kr.0.58201kr.582.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.50173kr.2,006.92
8.000kr.0.47190kr.3,775.20
12.000kr.0.45697kr.5,483.64
20.000kr.0.44042kr.8,808.40
28.000kr.0.43074kr.12,060.72
40.000kr.0.42144kr.16,857.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250