0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C390J5GACAUTO

DigiKey Part Number
399-15881-2-ND - Tape & Reel (TR)
399-15881-1-ND - Cut Tape (CT)
399-15881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C390J5GACAUTO
Description
CAP CER 39PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C390J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.401
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35200kr.3.52
50kr.0.24440kr.12.22
100kr.0.21120kr.21.12
500kr.0.15488kr.77.44
1.000kr.0.13760kr.137.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11183kr.447.32
8.000kr.0.08967kr.717.36
12.000kr.0.08574kr.1,028.88
20.000kr.0.08514kr.1,702.80
28.000kr.0.08143kr.2,280.04
40.000kr.0.08108kr.3,243.20
48.000kr.0.08091kr.3,883.68
96.000kr.0.08000kr.7,680.00
100.000kr.0.07975kr.7,975.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000