3.9 pF ±0.1pF 10V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C399B8HACTU

DigiKey Part Number
399-C0603C399B8HACTUTR-ND - Tape & Reel (TR)
399-C0603C399B8HACTUCT-ND - Cut Tape (CT)
399-C0603C399B8HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C399B8HACTU
Description
CAP CER 3.9PF 10V X8R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 10V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C399B8HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.634
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.36800kr.3.68
50kr.0.25480kr.12.74
100kr.0.21940kr.21.94
500kr.0.16104kr.80.52
1.000kr.0.14309kr.143.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11631kr.465.24
8.000kr.0.10639kr.851.12
12.000kr.0.10141kr.1,216.92
20.000kr.0.09591kr.1,918.20
28.000kr.0.09270kr.2,595.60
40.000kr.0.08961kr.3,584.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500