
C0603C362J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C362J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C362J5GACTUCT-ND - Cut Tape (CT) 399-C0603C362J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C362J5GACTU |
Description | CAP CER 3600PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C362J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.50300 | kr.15.03 |
| 50 | kr.1.10700 | kr.55.35 |
| 100 | kr.0.98650 | kr.98.65 |
| 500 | kr.0.78274 | kr.391.37 |
| 1.000 | kr.0.71984 | kr.719.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.62554 | kr.2,502.16 |
| 8.000 | kr.0.59051 | kr.4,724.08 |
| 12.000 | kr.0.57297 | kr.6,875.64 |
| 20.000 | kr.0.55353 | kr.11,070.60 |
| 28.000 | kr.0.54217 | kr.15,180.76 |
| 40.000 | kr.0.53123 | kr.21,249.20 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

