
C0603C360J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C360J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C360J1GACTUCT-ND - Cut Tape (CT) 399-C0603C360J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C360J1GACTU |
Description | CAP CER 36PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C360J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A360JAT2A | KYOCERA AVX | 9.890 | 478-10202-1-ND | kr.1.20000 | Direct |
| CC0603JRNPO0BN360 | YAGEO | 16.713 | 311-1760-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.11600 | kr.11.16 |
| 50 | kr.0.81020 | kr.40.51 |
| 100 | kr.0.71710 | kr.71.71 |
| 500 | kr.0.55944 | kr.279.72 |
| 1.000 | kr.0.51094 | kr.510.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43819 | kr.1,752.76 |
| 8.000 | kr.0.41118 | kr.3,289.44 |
| 12.000 | kr.0.39766 | kr.4,771.92 |
| 20.000 | kr.0.38268 | kr.7,653.60 |
| 28.000 | kr.0.37392 | kr.10,469.76 |
| 40.000 | kr.0.36549 | kr.14,619.60 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

