Direct
Upgrade

C0603C360G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C360G1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C360G1GACTU |
Description | CAP CER 36PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C360G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A360GAT2A | KYOCERA AVX | 0 | 06031A360GAT2A-ND | kr.0.56464 | Direct |
| 06031A360FAT2A | KYOCERA AVX | 0 | 06031A360FAT2A-ND | kr.0.67076 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.01821 | kr.4,072.84 |
| Unit Price without VAT: | kr.1.01821 |
|---|---|
| Unit Price with VAT: | kr.1.27276 |


