3.3 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C339D1GACTU

DigiKey Part Number
399-C0603C339D1GACTUTR-ND - Tape & Reel (TR)
399-C0603C339D1GACTUCT-ND - Cut Tape (CT)
399-C0603C339D1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C339D1GACTU
Description
CAP CER 3.3PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C339D1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C339C1GACTUKEMET10.837399-C0603C339C1GACTUCT-NDkr.2.54000Upgrade
C0603C339D1GACAUTOKEMET1.897399-15962-1-NDkr.1.84000Parametric Equivalent
KGM15ACG2A3R3DTKYOCERA AVX7.990478-KGM15ACG2A3R3DTCT-NDkr.1.33000Direct
In-Stock: 466
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97600kr.9.76
50kr.0.70500kr.35.25
100kr.0.62200kr.62.20
500kr.0.48158kr.240.79
1.000kr.0.43835kr.438.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37367kr.1,494.68
8.000kr.0.34966kr.2,797.28
12.000kr.0.33763kr.4,051.56
20.000kr.0.32431kr.6,486.20
28.000kr.0.31653kr.8,862.84
40.000kr.0.30904kr.12,361.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250