
C0603C339C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C339C5GACTUTR-ND - Tape & Reel (TR) 399-C0603C339C5GACTUCT-ND - Cut Tape (CT) 399-C0603C339C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C339C5GACTU |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C339C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.34400 | kr.13.44 |
| 50 | kr.0.98400 | kr.49.20 |
| 100 | kr.0.87430 | kr.87.43 |
| 500 | kr.0.68928 | kr.344.64 |
| 1.000 | kr.0.63229 | kr.632.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54676 | kr.2,187.04 |
| 8.000 | kr.0.51501 | kr.4,120.08 |
| 12.000 | kr.0.49911 | kr.5,989.32 |
| 20.000 | kr.0.48149 | kr.9,629.80 |
| 28.000 | kr.0.47118 | kr.13,193.04 |
| 40.000 | kr.0.46127 | kr.18,450.80 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

