0.33 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C334Z4VACTU

DigiKey Part Number
399-C0603C334Z4VACTUTR-ND - Tape & Reel (TR)
399-C0603C334Z4VACTUCT-ND - Cut Tape (CT)
399-C0603C334Z4VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C334Z4VACTU
Description
CAP CER 0.33UF 16V Y5V 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C334Z4VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.173
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.06500kr.10.65
50kr.0.77220kr.38.61
100kr.0.68220kr.68.22
500kr.0.53116kr.265.58
1.000kr.0.48450kr.484.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41465kr.1,658.60
8.000kr.0.38873kr.3,109.84
12.000kr.0.37575kr.4,509.00
20.000kr.0.36136kr.7,227.20
28.000kr.0.35295kr.9,882.60
40.000kr.0.34486kr.13,794.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000