
C0603C334Z3VACTU | |
|---|---|
DigiKey Part Number | 399-C0603C334Z3VACTUTR-ND - Tape & Reel (TR) 399-C0603C334Z3VACTUCT-ND - Cut Tape (CT) 399-C0603C334Z3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C334Z3VACTU |
Description | CAP CER 0.33UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C334Z3VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.19600 | kr.11.96 |
| 50 | kr.0.87060 | kr.43.53 |
| 100 | kr.0.77100 | kr.77.10 |
| 500 | kr.0.60364 | kr.301.82 |
| 1.000 | kr.0.55202 | kr.552.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.47458 | kr.1,898.32 |
| 8.000 | kr.0.44585 | kr.3,566.80 |
| 12.000 | kr.0.43145 | kr.5,177.40 |
| 20.000 | kr.0.41551 | kr.8,310.20 |
| 28.000 | kr.0.40619 | kr.11,373.32 |
| 40.000 | kr.0.39722 | kr.15,888.80 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

