0.33 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C334K9RACTU

DigiKey Part Number
399-C0603C334K9RACTUTR-ND - Tape & Reel (TR)
399-C0603C334K9RACTUCT-ND - Cut Tape (CT)
399-C0603C334K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C334K9RACTU
Description
CAP CER 0.33UF 6.3V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C334K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.397
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.57200kr.15.72
50kr.1.16520kr.58.26
100kr.1.03910kr.103.91
500kr.0.82636kr.413.18
1.000kr.0.76080kr.760.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.66252kr.2,650.08
8.000kr.0.62600kr.5,008.00
12.000kr.0.60771kr.7,292.52
20.000kr.0.58745kr.11,749.00
28.000kr.0.57560kr.16,116.80
40.000kr.0.56420kr.22,568.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000