0.33 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C334K8RACAUTO

DigiKey Part Number
399-C0603C334K8RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C334K8RACAUTOCT-ND - Cut Tape (CT)
399-C0603C334K8RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C334K8RACAUTO
Description
CAP CER 0.33UF 10V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C334K8RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.480
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.64800kr.16.48
50kr.1.21980kr.60.99
100kr.1.08920kr.108.92
500kr.0.86858kr.434.29
1.000kr.0.80043kr.800.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.69829kr.2,793.16
8.000kr.0.66036kr.5,282.88
12.000kr.0.64136kr.7,696.32
20.000kr.0.62031kr.12,406.20
28.000kr.0.60800kr.17,024.00
40.000kr.0.59616kr.23,846.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250