0.047 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C473KMREC7210

DigiKey Part Number
399-C0805C473KMREC7210TR-ND - Tape & Reel (TR)
399-C0805C473KMREC7210CT-ND - Cut Tape (CT)
399-C0805C473KMREC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C473KMREC7210
Description
CAP CER 0805 47NF 63V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473KMREC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.376
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81200kr.8.12
50kr.0.57940kr.28.97
100kr.0.50910kr.50.91
500kr.0.39042kr.195.21
1.000kr.0.35384kr.353.84
2.500kr.0.31525kr.788.12
5.000kr.0.29202kr.1,460.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.27291kr.2,729.10
20.000kr.0.25719kr.5,143.80
30.000kr.0.24931kr.7,479.30
50.000kr.0.24059kr.12,029.50
70.000kr.0.23548kr.16,483.60
100.000kr.0.23058kr.23,058.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750