
C0603C333M5REC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C333M5REC7411TR-ND - Tape & Reel (TR) 399-C0603C333M5REC7411CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C333M5REC7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333M5REC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.44800 | kr.4.48 |
| 50 | kr.0.31100 | kr.15.55 |
| 100 | kr.0.27010 | kr.27.01 |
| 500 | kr.0.19636 | kr.98.18 |
| 1.000 | kr.0.16806 | kr.168.06 |
| 2.500 | kr.0.15700 | kr.392.50 |
| 5.000 | kr.0.14351 | kr.717.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.12686 | kr.1,902.90 |
| 30.000 | kr.0.12146 | kr.3,643.80 |
| 45.000 | kr.0.09947 | kr.4,476.15 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

