
C0603C333K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-6883-2-ND - Tape & Reel (TR) 399-6883-1-ND - Cut Tape (CT) 399-6883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C333K3RACAUTO |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.43500 | kr.4.35 |
| 50 | kr.0.30080 | kr.15.04 |
| 100 | kr.0.26050 | kr.26.05 |
| 500 | kr.0.19328 | kr.96.64 |
| 1.000 | kr.0.16806 | kr.168.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11127 | kr.445.08 |
| 8.000 | kr.0.09646 | kr.771.68 |
| 12.000 | kr.0.09250 | kr.1,110.00 |
| 20.000 | kr.0.09186 | kr.1,837.20 |
| 28.000 | kr.0.08812 | kr.2,467.36 |
| 40.000 | kr.0.08776 | kr.3,510.40 |
| 48.000 | kr.0.08758 | kr.4,203.84 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

