0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C333K1RECAUTO

DigiKey Part Number
399-14762-2-ND - Tape & Reel (TR)
399-14762-1-ND - Cut Tape (CT)
399-14762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C333K1RECAUTO
Description
CAP CER 0.033UF 100V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C333K1RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.657
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.69100kr.6.91
50kr.0.49160kr.24.58
100kr.0.43010kr.43.01
500kr.0.32756kr.163.78
1.000kr.0.29594kr.295.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24863kr.994.52
8.000kr.0.22461kr.1,796.88
12.000kr.0.21678kr.2,601.36
20.000kr.0.21256kr.4,251.20
28.000kr.0.20687kr.5,792.36
40.000kr.0.20140kr.8,056.00
48.000kr.0.19881kr.9,542.88
96.000kr.0.19104kr.18,339.84
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500