


C0603C333J5RACTU | |
---|---|
DigiKey Part Number | 399-C0603C333J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C333J5RACTUCT-ND - Cut Tape (CT) 399-C0603C333J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C333J5RACTU |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333J5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.11000 | kr.2.11 |
10 | kr.1.23500 | kr.12.35 |
50 | kr.0.86020 | kr.43.01 |
100 | kr.0.65730 | kr.65.73 |
500 | kr.0.51290 | kr.256.45 |
1.000 | kr.0.49965 | kr.499.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.38872 | kr.1,554.88 |
8.000 | kr.0.37867 | kr.3,029.36 |
12.000 | kr.0.37363 | kr.4,483.56 |
20.000 | kr.0.37168 | kr.7,433.60 |
28.000 | kr.0.37051 | kr.10,374.28 |
40.000 | kr.0.36937 | kr.14,774.80 |
48.000 | kr.0.36552 | kr.17,544.96 |
96.000 | kr.0.36362 | kr.34,907.52 |
100.000 | kr.0.36352 | kr.36,352.00 |
Unit Price without VAT: | kr.2.11000 |
---|---|
Unit Price with VAT: | kr.2.63750 |