0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C0603C333J4REC7411

DigiKey Part Number
399-C0603C333J4REC7411TR-ND - Tape & Reel (TR)
399-C0603C333J4REC7411CT-ND - Cut Tape (CT)
399-C0603C333J4REC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C333J4REC7411
Description
CAP CER 0603 33NF 16V X7R 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C333J4REC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.091
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.44800kr.4.48
50kr.0.31100kr.15.55
100kr.0.27010kr.27.01
500kr.0.18956kr.94.78
1.000kr.0.16147kr.161.47
2.500kr.0.15340kr.383.50
5.000kr.0.14351kr.717.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.12686kr.1,902.90
30.000kr.0.11871kr.3,561.30
45.000kr.0.11581kr.5,211.45
75.000kr.0.09947kr.7,460.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750