
A700V336M008ATE018 | |
|---|---|
DigiKey Part Number | 399-A700V336M008ATE018TR-ND - Tape & Reel (TR) 399-A700V336M008ATE018CT-ND - Cut Tape (CT) 399-A700V336M008ATE018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V336M008ATE018 |
Description | CAP ALUM POLY 33UF 20% 8V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 8 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V336M008ATE018 Models |
Category | ESR (Equivalent Series Resistance) 18mOhm |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 33 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 8 V | Package / Case 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.11.99500 | kr.119.95 |
| 50 | kr.9.49100 | kr.474.55 |
| 100 | kr.8.70100 | kr.870.10 |
| 500 | kr.7.34248 | kr.3,671.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.91510 | kr.6,915.10 |
| 2.000 | kr.6.56019 | kr.13,120.38 |
| 3.000 | kr.6.38119 | kr.19,143.57 |
| 5.000 | kr.6.18177 | kr.30,908.85 |
| 7.000 | kr.6.06455 | kr.42,451.85 |
| 10.000 | kr.5.95141 | kr.59,514.10 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |

