
C0603C333J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C333J3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C333J3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C333J3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C333J3RACAUTO |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333J3RACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36300 | kr.13.63 |
| 50 | kr.1.00040 | kr.50.02 |
| 100 | kr.0.88950 | kr.88.95 |
| 500 | kr.0.70172 | kr.350.86 |
| 1.000 | kr.0.64389 | kr.643.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55719 | kr.2,228.76 |
| 8.000 | kr.0.52499 | kr.4,199.92 |
| 12.000 | kr.0.50887 | kr.6,106.44 |
| 20.000 | kr.0.49100 | kr.9,820.00 |
| 28.000 | kr.0.48055 | kr.13,455.40 |
| 40.000 | kr.0.47051 | kr.18,820.40 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

