3300 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C332K5GACTU

DigiKey Part Number
399-C0603C332K5GACTUTR-ND - Tape & Reel (TR)
399-C0603C332K5GACTUCT-ND - Cut Tape (CT)
399-C0603C332K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C332K5GACTU
Description
CAP CER 3300PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C332K5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C332G5GACTUKEMET10.658399-C0603C332G5GACTUCT-NDkr.0.69000Upgrade
C0603C332J1GACTUKEMET7.386399-9970-1-NDkr.0.31000Upgrade
C1608C0G1H332K080AATDK6.818445-13982-1-NDkr.0.18000Direct
C1608C0G2A332J080AATDK13.368445-15234-1-NDkr.0.18000Upgrade
C1608C0G2A332K080AATDK4.546445-15235-1-NDkr.0.18000Upgrade
In-Stock: 4.077
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.23100kr.12.31
50kr.0.89860kr.44.93
100kr.0.79680kr.79.68
500kr.0.62484kr.312.42
1.000kr.0.57177kr.571.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49235kr.1,969.40
8.000kr.0.46285kr.3,702.80
12.000kr.0.44808kr.5,376.96
20.000kr.0.43171kr.8,634.20
28.000kr.0.42214kr.11,819.92
40.000kr.0.41294kr.16,517.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000