
C0603C332K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C332K5GACTUTR-ND - Tape & Reel (TR) 399-C0603C332K5GACTUCT-ND - Cut Tape (CT) 399-C0603C332K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332K5GACTU |
Description | CAP CER 3300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C332G5GACTU | KEMET | 10.658 | 399-C0603C332G5GACTUCT-ND | kr.5.19000 | Upgrade |
| C0603C332J1GACTU | KEMET | 7.386 | 399-9970-1-ND | kr.2.31000 | Upgrade |
| C1608C0G1H332K080AA | TDK | 6.818 | 445-13982-1-ND | kr.1.35000 | Direct |
| C1608C0G2A332J080AA | TDK | 13.368 | 445-15234-1-ND | kr.1.35000 | Upgrade |
| C1608C0G2A332K080AA | TDK | 4.546 | 445-15235-1-ND | kr.1.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.23100 | kr.12.31 |
| 50 | kr.0.89860 | kr.44.93 |
| 100 | kr.0.79680 | kr.79.68 |
| 500 | kr.0.62484 | kr.312.42 |
| 1.000 | kr.0.57177 | kr.571.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49235 | kr.1,969.40 |
| 8.000 | kr.0.46285 | kr.3,702.80 |
| 12.000 | kr.0.44808 | kr.5,376.96 |
| 20.000 | kr.0.43171 | kr.8,634.20 |
| 28.000 | kr.0.42214 | kr.11,819.92 |
| 40.000 | kr.0.41294 | kr.16,517.60 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

