
C0603C332K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-6881-2-ND - Tape & Reel (TR) 399-6881-1-ND - Cut Tape (CT) 399-6881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332K4RACAUTO |
Description | CAP CER 3300PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.93400 | kr.9.34 |
| 50 | kr.0.67320 | kr.33.66 |
| 100 | kr.0.51970 | kr.51.97 |
| 500 | kr.0.42316 | kr.211.58 |
| 1.000 | kr.0.32864 | kr.328.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32136 | kr.1,285.44 |
| 8.000 | kr.0.28499 | kr.2,279.92 |
| 12.000 | kr.0.25690 | kr.3,082.80 |
| 20.000 | kr.0.25546 | kr.5,109.20 |
| 28.000 | kr.0.23840 | kr.6,675.20 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

