C0603C332K3JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.79993
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.39829
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.60666
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.47945
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.45223
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36043
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.20594
Datasheet
3300 pF ±10% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603C332K3JACAUTO

DigiKey Part Number
C0603C332K3JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C332K3JACAUTO
Description
CAP CER 3300PF 25V U2J 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C332K3JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C332F3JACAUTOKEMET0C0603C332F3JACAUTO-NDkr.1.79993Upgrade
C0603C332F5JACAUTOKEMET0C0603C332F5JACAUTO-NDkr.1.39829Upgrade
C0603C332G3JACAUTOKEMET0C0603C332G3JACAUTO-NDkr.0.60666Upgrade
C0603C332G5JACAUTOKEMET0C0603C332G5JACAUTO-NDkr.0.47945Upgrade
C0603C332J3JACAUTOKEMET0C0603C332J3JACAUTO-NDkr.0.45223Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.25385kr.2,030.80
Unit Price without VAT:kr.0.25385
Unit Price with VAT:kr.0.31731