
C0603C332K1HACAUTO | |
|---|---|
DigiKey Part Number | 399-18124-2-ND - Tape & Reel (TR) 399-18124-1-ND - Cut Tape (CT) 399-18124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332K1HACAUTO |
Description | CAP CER 3300PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332K1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.80700 | kr.18.07 |
| 50 | kr.1.34400 | kr.67.20 |
| 100 | kr.1.20270 | kr.120.27 |
| 500 | kr.0.96380 | kr.481.90 |
| 1.000 | kr.0.89001 | kr.890.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77949 | kr.3,117.96 |
| 8.000 | kr.0.73841 | kr.5,907.28 |
| 12.000 | kr.0.71785 | kr.8,614.20 |
| 20.000 | kr.0.69504 | kr.13,900.80 |
| 28.000 | kr.0.68172 | kr.19,088.16 |
| 40.000 | kr.0.66890 | kr.26,756.00 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

