0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C332J5HACAUTO

DigiKey Part Number
399-15759-2-ND - Tape & Reel (TR)
399-15759-1-ND - Cut Tape (CT)
399-15759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C332J5HACAUTO
Description
CAP CER 3300PF 50V X8R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C332J5HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.215
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.56800kr.15.68
50kr.1.16360kr.58.18
100kr.1.00160kr.100.16
500kr.0.82804kr.414.02
1.000kr.0.76301kr.763.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56999kr.2,279.96
8.000kr.0.55211kr.4,416.88
12.000kr.0.54648kr.6,557.76
20.000kr.0.54386kr.10,877.20
28.000kr.0.53898kr.15,091.44
40.000kr.0.53744kr.21,497.60
48.000kr.0.53669kr.25,761.12
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500