3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C332J5GACTU

DigiKey Part Number
399-C0603C332J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C332J5GACTUCT-ND - Cut Tape (CT)
399-C0603C332J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C332J5GACTU
Description
CAP CER 3300PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C332J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.761
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.21700kr.12.17
50kr.0.88880kr.44.44
100kr.0.78810kr.78.81
500kr.0.61802kr.309.01
1.000kr.0.56553kr.565.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48698kr.1,947.92
8.000kr.0.45780kr.3,662.40
12.000kr.0.44319kr.5,318.28
20.000kr.0.42700kr.8,540.00
28.000kr.0.41753kr.11,690.84
40.000kr.0.40843kr.16,337.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250