Parametric Equivalent
Parametric Equivalent



C0603C332J4RAC31127665 | |
|---|---|
DigiKey Part Number | 399-C0603C332J4RAC31127665TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C332J4RAC31127665 |
Description | CAP CER 3300PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C332J4RAC3112 | KEMET | 0 | 399-C0603C332J4RAC3112TR-ND | kr.0.41547 | Parametric Equivalent |
| C0603C332J4RACAUTO | KEMET | 0 | 399-C0603C332J4RACAUTOTR-ND | kr.0.46078 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.41547 | kr.6,232.05 |
| Unit Price without VAT: | kr.0.41547 |
|---|---|
| Unit Price with VAT: | kr.0.51934 |


