
C0603C332J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C332J3GACTUTR-ND - Tape & Reel (TR) 399-C0603C332J3GACTUCT-ND - Cut Tape (CT) 399-C0603C332J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332J3GACTU |
Description | CAP CER 3300PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.21700 | kr.12.17 |
| 50 | kr.0.88880 | kr.44.44 |
| 100 | kr.0.78810 | kr.78.81 |
| 500 | kr.0.61802 | kr.309.01 |
| 1.000 | kr.0.56553 | kr.565.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48698 | kr.1,947.92 |
| 8.000 | kr.0.45780 | kr.3,662.40 |
| 12.000 | kr.0.44319 | kr.5,318.28 |
| 20.000 | kr.0.42700 | kr.8,540.00 |
| 28.000 | kr.0.41753 | kr.11,690.84 |
| 40.000 | kr.0.40843 | kr.16,337.20 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

