
C0603C332J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15883-2-ND - Tape & Reel (TR) 399-15883-1-ND - Cut Tape (CT) 399-15883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332J1GACAUTO |
Description | CAP CER 3300PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.42700 | kr.14.27 |
| 50 | kr.1.05000 | kr.52.50 |
| 100 | kr.0.93390 | kr.93.39 |
| 500 | kr.0.73874 | kr.369.37 |
| 1.000 | kr.0.67851 | kr.678.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58835 | kr.2,353.40 |
| 8.000 | kr.0.55485 | kr.4,438.80 |
| 12.000 | kr.0.53807 | kr.6,456.84 |
| 20.000 | kr.0.51948 | kr.10,389.60 |
| 28.000 | kr.0.50861 | kr.14,241.08 |
| 40.000 | kr.0.49816 | kr.19,926.40 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

