
C0603C332F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C332F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C332F5GACTUCT-ND - Cut Tape (CT) 399-C0603C332F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332F5GACTU |
Description | CAP CER 3300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.5.60500 | kr.56.05 |
| 50 | kr.4.42660 | kr.221.33 |
| 100 | kr.4.06330 | kr.406.33 |
| 500 | kr.3.44946 | kr.1,724.73 |
| 1.000 | kr.3.25965 | kr.3,259.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.97478 | kr.11,899.12 |
| 8.000 | kr.2.86883 | kr.22,950.64 |
| 12.000 | kr.2.81576 | kr.33,789.12 |
| 20.000 | kr.2.75692 | kr.55,138.40 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |

